Broadcom Optocoupler, Surface, 8-Pin SOIC-8
- RS Stock No.:
- 239-9299
- Mfr. Part No.:
- ACPL-K376-560E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-9299
- Mfr. Part No.:
- ACPL-K376-560E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 470mV | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC-8 | |
| Typical Rise Time | 24μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Darlington | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 0.4μs | |
| Standards/Approvals | RoHS | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 470mV | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC-8 | ||
Typical Rise Time 24μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Darlington | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 0.4μs | ||
Standards/Approvals RoHS | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-K376 is voltage/current threshold detection opt couplers. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages.
± 5% voltage detection accuracy
Wide AC or DC detection range up to 1140 Vpeak
User configurable single/dual detection levels
Built-in hysteresis improves noise immunity
Very low threshold current 132 mA (ACPL-K376)
Logic compatible output
Wide output supply voltage 2 V to 18 V
–40°C to +105°C operating temperature range
SSO-8 package with 8 mm creepage and clearance
Related links
- Broadcom ACPL-K376-560E Optocoupler 8-Pin SOIC-8
- Broadcom Optocoupler 8-Pin
- Broadcom Optocoupler 8-Pin Stretched SO-8
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-K376-500E Optocoupler 8-Pin
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SO-8
