Broadcom ACPL-K376-500E Optocoupler, Surface, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.21-
10 - 99$10.051%
100 - 499$9.883%
500 - 999$9.734%
1000 +$9.576%

*price indicative

Packaging Options:
RS Stock No.:
239-9298
Mfr. Part No.:
ACPL-K376-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Open Collector

Maximum Forward Voltage

470mV

Number of Channels

1

Number of Pins

8

Typical Rise Time

24μs

Maximum Input Current

50mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

0.4μs

Standards/Approvals

RoHS

Series

ACPL-K376

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACPL-K376 is voltage/current threshold detection opt couplers. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages.

± 5% voltage detection accuracy

Wide AC or DC detection range up to 1140 Vpeak

User configurable single/dual detection levels

Built-in hysteresis improves noise immunity

Very low threshold current 132 mA (ACPL-K376)

Logic compatible output

Wide output supply voltage 2 V to 18 V

–40°C to +105°C operating temperature range

SSO-8 package with 8 mm creepage and clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy