Broadcom ACNT-H79B-000E Optocoupler, Surface, 8-Pin
- RS Stock No.:
- 239-9284
- Mfr. Part No.:
- ACNT-H79B-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.81
(exc. GST)
$26.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 414 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.81 |
| 10 - 49 | $23.38 |
| 50 - 79 | $22.96 |
| 80 + | $22.55 |
*price indicative
- RS Stock No.:
- 239-9284
- Mfr. Part No.:
- ACNT-H79B-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Typical Rise Time | 1.7μs | |
| Maximum Input Current | 230mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 1.7μs | |
| Standards/Approvals | RoHS | |
| Series | ACNT-H79B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Typical Rise Time 1.7μs | ||
Maximum Input Current 230mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 1.7μs | ||
Standards/Approvals RoHS | ||
Series ACNT-H79B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACNT-H79B isolation amplifiers are designed for current and voltage sensing in electronic power converters for applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.
±05% gain accuracy (ACNT-H79B)
–50 ppm/°C low gain drift
06-mV input offset voltage
005% excellent linearity
60-dB SNR
200-kHz wide bandwidth (Typ)
–40°C to +105°C operating temperature range
Advanced sigma-delta (-) A/D modulation technology
15-mm stretched SO-8 package
05-mm distance through insulation (DTI)
15-kV/μs common-mode transient immunity
- RS Stock No. 2399283
- Mfr. Part No. ACNT-H79B-000E
Each (In a Tube of 80)
$14.563
- RS Stock No. 2399288
- Mfr. Part No. ACNT-H87A-500E
Each
$16.78
- RS Stock No. 2399291
- Mfr. Part No. ACNT-H87B-500E
Each
$21.26
- RS Stock No. 2399288P
- Mfr. Part No. ACNT-H87A-500E
Each (Supplied on a Reel)
$16.78
Related links
- Broadcom Optocoupler 8-Pin
- Broadcom ACNT-H343-000E Optocoupler 8-Pin 15 mm SSO8
- Broadcom ACNT-H511C-000E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom ACNU-4803-000E Optocoupler 8-Pin SSO8
- Broadcom ACNU-4804-000E Optocoupler 8-Pin SSO8
- Broadcom DC Input Optocoupler 8-Pin SOIC











