Broadcom DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$589.30

(exc. GST)

$648.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
100 - 100$5.893$589.30-
200 - 300$5.779$577.901%
400 +$5.657$565.704%

*price indicative

RS Stock No.:
922-5728
Mfr. Part No.:
HCPL-0720-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

6.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

9ns

Maximum Input Current

10μA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

8ns

Standards/Approvals

UL 1577, CSA Notice 5, IEC/EN/DIN EN 60747-5-5

Series

HCPL

Automotive Standard

No

Optocoupler, High Speed CMOS Logic Gate, Avago Technologies


Optocouplers, Avago Technologies


  • RS Stock No. 4965440P
  • Mfr. Part No. HCPL-0720-000E
Each (Supplied in a Tube)
$9.71
  • RS Stock No. 9225876
  • Mfr. Part No. HCPL-0721-000E
Each (In a Tube of 100)
$5.889
  • RS Stock No. 6472726P
  • Mfr. Part No. HCPL-0721-000E
Each (Supplied in a Tube)
$10.12
  • RS Stock No. 9225801
  • Mfr. Part No. HCPL-0201-000E
Each (In a Tube of 100)
$3.027

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy