Broadcom ACNU-4803-000E Optocoupler, Surface, 8-Pin SSO8
- RS Stock No.:
- 188-6469
- Mfr. Part No.:
- ACNU-4803-000E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-6469
- Mfr. Part No.:
- ACNU-4803-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SSO8 | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000V | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC 60747-5-5, UL1577 | |
| Typical Fall Time | 6ns | |
| Series | ACNU-4803 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SSO8 | ||
Typical Rise Time 6ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000V | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC 60747-5-5, UL1577 | ||
Typical Fall Time 6ns | ||
Series ACNU-4803 | ||
Automotive Standard No | ||
11-mm creepage and 10.5-mm clearance
Positive output type (totem pole output)
Truth table guaranteed: Vcc from 4.5V to 30V
Performance specified for common IPM applications over industrial temperature range
LED drive current: 12mA (min)
Minimum 50 kV/μs high common-mode rejection at VCM = 1500 V
Low propagation delay, TPLH / TPHL: 120ns / 150ns (max)
Minimized Pulse Width Distortion (PWD)
Compact, auto-insertable SSO8 package
Industrial temperature range: -40°C to 105°C
High speed: 10MBd typ
Hysteresis
Applications
IPM (Intelligent Power Module) interface isolation
Isolated IGBT/MOSFET gate drive
AC and brushless DC motor drives
Industrial inverters
General digital isolation
- RS Stock No. 1886586
- Mfr. Part No. ACNU-4804-000E
Each (In a Pack of 5)
$6.576
- RS Stock No. 1886470
- Mfr. Part No. ACNU-4804-000E
Each (In a Tube of 80)
$3.783
- RS Stock No. 8305000
- Mfr. Part No. ACPL-W346-000E
Each (In a Pack of 2)
$7.36
- RS Stock No. 1783251
- Mfr. Part No. ACPL-W346-000E
Each (In a Tube of 100)
$4.204
Related links
- Broadcom Optocoupler 8-Pin SSO8
- Broadcom ACNU-4804-000E Optocoupler 8-Pin SSO8
- Broadcom ACNT-H343-000E Optocoupler 8-Pin 15 mm SSO8
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom ACNT-H79B-000E Optocoupler 8-Pin
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom Optocoupler 8-Pin 15 mm SSO8










