Wurth Elektronik 140357145000 DC Input Phototransistor, Surface, 4-Pin SOP
- RS Stock No.:
- 238-5823
- Mfr. Part No.:
- 140357145000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.331 | $16.55 |
| 100 - 200 | $0.321 | $16.05 |
| 250 - 450 | $0.311 | $15.55 |
| 500 - 950 | $0.302 | $15.10 |
| 1000 + | $0.293 | $14.65 |
*price indicative
- RS Stock No.:
- 238-5823
- Mfr. Part No.:
- 140357145000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 50% | ||
Series WL-OCPT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2385818P
- Mfr. Part No. 140356145300
- RS Stock No. 2385825
- Mfr. Part No. 140357145100
- RS Stock No. 2385817
- Mfr. Part No. 140356145300
- RS Stock No. 2385818
- Mfr. Part No. 140356145300
Related links
- Wurth Elektronik 140357145000 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145300 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145200 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145300 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145100 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145400 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145200 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145100 DC Input Phototransistor 4-Pin SOP










