Wurth Elektronik 140356145100 DC Input Phototransistor, Surface, 4-Pin SOP
- RS Stock No.:
- 238-5813
- Mfr. Part No.:
- 140356145100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.23
(exc. GST)
$13.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.489 | $12.23 |
| 50 - 75 | $0.474 | $11.85 |
| 100 - 225 | $0.459 | $11.48 |
| 250 - 975 | $0.445 | $11.13 |
| 1000 + | $0.432 | $10.80 |
*price indicative
- RS Stock No.:
- 238-5813
- Mfr. Part No.:
- 140356145100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 4μs | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 4μs | ||
Series WL-OCPT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 140356145100 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145000 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145200 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145300 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145300 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145400 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140356145200 DC Input Phototransistor 4-Pin SOP
- Wurth Elektronik 140357145100 DC Input Phototransistor 4-Pin SOP
