Wurth Elektronik 140357145300 DC Input Phototransistor, Surface, 4-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$816.00

(exc. GST)

$897.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.272$816.00
6000 - 27000$0.267$801.00
30000 +$0.24$720.00

*price indicative

RS Stock No.:
238-5828
Mfr. Part No.:
140357145300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Phototransistor

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

110°C

Typical Fall Time

4μs

Minimum Current Transfer Ratio

130%

Standards/Approvals

UL

Series

WL-OCPT

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik optocoupler phototransistor having SOP4 package. It has collector emitter voltage of 35V and isolation voltage of 3750Vrms. It has housing MADE up of plastic material and white in colour.

RoHS compliant

Halogen free

Operating temperature from -55 up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy