Toshiba TLP241A(TP1,F(O Photocoupler, 4-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,311.50

(exc. GST)

$2,542.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$1.541$2,311.50
7500 +$1.387$2,080.50

*price indicative

RS Stock No.:
236-3615
Mfr. Part No.:
TLP241A(TP1,F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Photocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Maximum Input Current

30mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL, EN

Series

TLP

Automotive Standard

No

The Toshiba TLP241A photorelay consist of a photo MOSFET optically coupled to an infrared light emitting diode. It provide an isolation voltage of 5000 Vrms making them suitable for applications that require reinforced insulation.

Halogen free

Normally opened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy