Renesas Electronics PS9513-AX DC Input Photocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 234-7112
- Mfr. Part No.:
- PS9513-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.335 | $12.67 |
| 10 - 18 | $6.215 | $12.43 |
| 20 - 98 | $6.11 | $12.22 |
| 100 - 248 | $6.005 | $12.01 |
| 250 + | $5.91 | $11.82 |
*price indicative
- RS Stock No.:
- 234-7112
- Mfr. Part No.:
- PS9513-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Through Hole | |
| Product Type | Photocoupler | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 2.1V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 1.13kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 110% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 44% | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Through Hole | ||
Product Type Photocoupler | ||
Output Type Photodiode | ||
Maximum Forward Voltage 2.1V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 1.13kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 110% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 44% | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. It is designed specifically for high common mode transient immunity and low Pulse width distortion. It is suitable for IPM drive.
High-speed response
Propagation delay difference
Pulse width distortion
Open collector output
Pb-free product
Related links
- Renesas Electronics PS9513-AX DC Input Photocoupler 8-Pin DIP
- Renesas Electronics PS9513-V-AX DC Input Optocoupler, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Electronics PS2561F-1Y-A DC Input Photocoupler 4-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
