Renesas Electronics PS8502L3-AX DC Input Photocoupler, Surface, 8-Pin Gull Wing
- RS Stock No.:
- 234-7105
- Mfr. Part No.:
- PS8502L3-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.89 | $9.78 |
| 10 - 18 | $4.805 | $9.61 |
| 20 - 98 | $4.715 | $9.43 |
| 100 - 248 | $4.635 | $9.27 |
| 250 + | $4.55 | $9.10 |
*price indicative
- RS Stock No.:
- 234-7105
- Mfr. Part No.:
- PS8502L3-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 2.2V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 8 | |
| Package Type | Gull Wing | |
| Input Current Type | DC | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA | |
| Minimum Current Transfer Ratio | 15% | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 2.2V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 8 | ||
Package Type Gull Wing | ||
Input Current Type DC | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA | ||
Minimum Current Transfer Ratio 15% | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics 8-pin high-speed photo couplers containing a GaAIAs LED on input side and a PN photodiode and a high-speed amplifier transistor on output side on one chip. It has high isolation voltage.
High common mode transient immunity
High-speed response
High supply voltage
Related links
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS2506L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler 8-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
