Renesas Electronics PS9513-V-AX DC Input Optocoupler, 8-Pin DIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
261-5964
Mfr. Part No.:
PS9513-V-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Optocoupler

Output Type

Photodiode

Maximum Forward Voltage

2.1V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Series

PS

COO (Country of Origin):
JP
The Renesas PS9513-V-AX is an optical coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low Pulse width distortion with operating temperature. It is suitable for IPM drive

Maximum forward voltage= 2.1 V

Maximum input current= 0.025 A

Isolation voltage=5 kVrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy