Renesas Electronics PS9513-AX DC Input Photocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 234-7111
- Mfr. Part No.:
- PS9513-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 100 more to save $7.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$198.45
(exc. GST)
$218.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.969 | $198.45 | - |
| 100 - 200 | $3.897 | $194.85 | $7.20 |
| 250 - 450 | $3.827 | $191.35 | $35.50 |
| 500 - 950 | $3.758 | $187.90 | $105.50 |
| 1000 + | $3.691 | $184.55 | $278.00 |
*price indicative
- RS Stock No.:
- 234-7111
- Mfr. Part No.:
- PS9513-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Through Hole | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 2.1V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 1.13kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 110% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 44% | |
| Typical Fall Time | 4μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Through Hole | ||
Output Type Photodiode | ||
Maximum Forward Voltage 2.1V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 1.13kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 110% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 44% | ||
Typical Fall Time 4μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
Related links
- Renesas Electronics PS9513-AX DC Input Photocoupler 8-Pin DIP
- Renesas Electronics PS9513-V-AX DC Input Optocoupler, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Electronics PS2561F-1Y-A DC Input Photocoupler 4-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
