Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.54

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.308$16.54-
50 - 95$3.244$16.221%
100 - 245$3.186$15.933%
250 - 995$3.128$15.645%
1000 +$3.072$15.367%

*price indicative

Packaging Options:
RS Stock No.:
234-7099
Mfr. Part No.:
PS2913-1-V-F3-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

500 pcs/Reel

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

10μs

Maximum Input Current

50mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

50%

Typical Fall Time

10μs

Standards/Approvals

BS EN 62368-1, DIN EN 60747-5-5, UL1577

Series

PS

Automotive Standard

No

The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in one package for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30%.

High collector to emitter voltage

High isolation voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy