Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 234-7108
- Mfr. Part No.:
- PS9151-V-F3-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,290.00
(exc. GST)
$4,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.716 | $4,290.00 | - |
| 12500 + | $1.544 | $3,860.00 | 10% |
*price indicative
- RS Stock No.:
- 234-7108
- Mfr. Part No.:
- PS9151-V-F3-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | 2500 pcs/Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 4ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL Approved:UL1577, VDE Approved:DIN EN 60747-5-5 | |
| Typical Fall Time | 4ns | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging 2500 pcs/Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 4ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL Approved:UL1577, VDE Approved:DIN EN 60747-5-5 | ||
Typical Fall Time 4ns | ||
Series PS | ||
Automotive Standard No | ||
- RS Stock No. 2347110
- Mfr. Part No. PS9151-V-F3-AX
- RS Stock No. 2347110P
- Mfr. Part No. PS9151-V-F3-AX
- RS Stock No. 2347099P
- Mfr. Part No. PS2913-1-V-F3-AX
- RS Stock No. 2347114P
- Mfr. Part No. PS9821-1-F3-AX
Related links
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Electronics PS2915-1-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler 8-Pin SO











