Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- RS Stock No.:
- 234-7098
- Mfr. Part No.:
- PS2913-1-V-F3-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 17500 more to save $2,537.50
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$5,064.50
(exc. GST)
$5,572.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | $1.447 | $5,064.50 | - |
| 17500 + | $1.302 | $4,557.00 | $2,537.50 |
*price indicative
- RS Stock No.:
- 234-7098
- Mfr. Part No.:
- PS2913-1-V-F3-AX
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | 500 pcs/Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | 55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 10μs | |
| Standards/Approvals | BS EN 62368-1, DIN EN 60747-5-5, UL1577 | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging 500 pcs/Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature 55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 10μs | ||
Standards/Approvals BS EN 62368-1, DIN EN 60747-5-5, UL1577 | ||
Series PS | ||
Automotive Standard No | ||
Related links
- Renesas Electronics PS2913-1-V-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS2915-1-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Surface Mount, 5-Pin SO
