Renesas, PS8101-F3-AX DC Input Photodiode Output Photocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 234-7102
- Mfr. Part No.:
- PS8101-F3-AX
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7102
- Mfr. Part No.:
- PS8101-F3-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 2.2V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 2.2V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Series PS | ||
The Renesas Electronics optically coupled isolator containing an AlGaAs LED on the light emitting diode and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. This is a plastic SOP type for high density applications.
High common mode transient immunity
High isolation voltage
High-speed response
High supply voltage
High isolation voltage
High-speed response
High supply voltage
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Surface Mount, 5-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler 8-Pin SO
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Electronics PS2841-4A-F3-AX DC Input 4-Channel Photocoupler, 12-Pin SOP
