Renesas, PS2561F-1Y-A DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 772-5989P
- Mfr. Part No.:
- PS2561F-1Y-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5989P
- Mfr. Part No.:
- PS2561F-1Y-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 18µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 18µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 18µs | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Through Hole, 4-Pin DIP
- Renesas Electronics PS2561F-1Y-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics Through Hole, 4-Pin DIP
- Renesas Through Hole, 4-Pin DIP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Lite-On Through Hole, 4-Pin PDIP
- Isocom Through Hole, 4-Pin PDIP
- Bedford Opto Through Hole, 4-Pin
