Renesas Electronics PS2562L1-1-A DC Input Photocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 234-7079
- Mfr. Part No.:
- PS2562L1-1-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$99.00
(exc. GST)
$109.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.99 | $99.00 | - |
| 200 - 400 | $0.972 | $97.20 | 1% |
| 500 - 900 | $0.955 | $95.50 | 3% |
| 1000 - 1900 | $0.937 | $93.70 | 5% |
| 2000 + | $0.92 | $92.00 | 7% |
*price indicative
- RS Stock No.:
- 234-7079
- Mfr. Part No.:
- PS2562L1-1-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. It has high isolation voltage.
High collector to emitter voltage
High current transfer ratio
High-speed switching
Related links
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS2506L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Broadcom ACPL-217-56CE DC Input Photocoupler 4-Pin SO-4
