Vishay VOMA617A-4X001T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 230-8392
- Mfr. Part No.:
- VOMA617A-4X001T
- Brand:
- Vishay
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,344.00
(exc. GST)
$2,578.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.172 | $2,344.00 | - |
| 10000 + | $1.055 | $2,110.00 | 9% |
*price indicative
- RS Stock No.:
- 230-8392
- Mfr. Part No.:
- VOMA617A-4X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | EN, UL | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 3.2μs | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 2.3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals EN, UL | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 3.2μs | ||
Series VOM | ||
Automotive Standard No | ||
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
