Vishay IL410-X007 DC Input Optocoupler, Through Hole, 6-Pin SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.68

(exc. GST)

$10.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,296 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 48$4.84$9.68
50 - 98$4.76$9.52
100 - 248$4.67$9.34
250 +$4.59$9.18

*price indicative

Packaging Options:
RS Stock No.:
230-8329
Mfr. Part No.:
IL410-X007
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.35V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60747-5-5, cUL, CQC, UL 1577

Series

IL410

Automotive Standard

No

The Vishay optocoupler with phototriac consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of less than 2 mA (DC). The 600 V, 800 V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor of more than two, and is sufficient for as much as 380 VAC.

It is compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

It has very low leakage less 10 micro ampere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy