Vishay SFH6345-X007 DC Input Optocoupler, Through Hole, Surface, 8-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$92.25

(exc. GST)

$101.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.845$92.25-
100 - 150$1.799$89.952%
200 +$1.771$88.554%

*price indicative

RS Stock No.:
180-7255
Distrelec Article No.:
303-97-239
Mfr. Part No.:
SFH6345-X007
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole, Surface

Maximum Forward Voltage

1.9V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

Surface Mount

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, GB4943.1-2011, UL1577, DIN EN 60747-5-5 (VDE0884-5), CQC GB8898-2001

Minimum Current Transfer Ratio

15%

Series

SFH6345

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay SFH6345 is an optocoupler with a GaAlAs infrared emitting diode, optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor in a SMD package. This an ideal solution for industrial communication bus isolation, as well as isolated drive circuit applications such as IPM.

High-speed optocoupler without base connection

Integrated detector with photo diode and transistor

TTL compatible

Open collector output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy