Vishay IL300-X009T AC/DC Input Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 230-8327
- Mfr. Part No.:
- IL300-X009T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8327
- Mfr. Part No.:
- IL300-X009T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, CQC, DIN EN 60747-5-5 (VDE 0884-5), cUL, UL, BSI | |
| Typical Fall Time | 1.75μs | |
| Series | IL300 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC/DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, CQC, DIN EN 60747-5-5 (VDE 0884-5), cUL, UL, BSI | ||
Typical Fall Time 1.75μs | ||
Series IL300 | ||
Automotive Standard No | ||
The Vishay linear optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the LED.
It has high gain stability and wide bandwidth
It couples AC and DC signals
- RS Stock No. 1808821P
- Mfr. Part No. IL300-F-X007
Each (Supplied in a Tube)
$14.47
- RS Stock No. 1808279
- Mfr. Part No. IL300-X007
Each (In a Tube of 50)
$4.438
- RS Stock No. 1808841
- Mfr. Part No. IL300-X007
Each (In a Pack of 2)
$6.91
- RS Stock No. 1808841P
- Mfr. Part No. IL300-X007
Each (Supplied in a Tube)
$6.91
Related links
- Vishay AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-F-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay 6N139-X007T DC Input Optocoupler 8-Pin SMD-8
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom AC/DC Input Optocoupler 8-Pin SO
- Vishay DC Input 2-Channel Optocoupler 8-Pin SMD
- Vishay LH1512BACTR DC Input 2-Channel Optocoupler 8-Pin SMD










