Vishay LH1512BACTR DC Input 2-Channel Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 230-8336
- Mfr. Part No.:
- LH1512BACTR
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $8.81 | $17.62 |
| 50 - 98 | $8.655 | $17.31 |
| 100 - 248 | $8.505 | $17.01 |
| 250 - 498 | $8.355 | $16.71 |
| 500 + | $8.205 | $16.41 |
*price indicative
- RS Stock No.:
- 230-8336
- Mfr. Part No.:
- LH1512BACTR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.45V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FIMKO, CQC, VDE, UL | |
| Series | LH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.45V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FIMKO, CQC, VDE, UL | ||
Series LH | ||
Automotive Standard No | ||
The Vishay dual 1 form A/B, C solid state relay contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. It provides current limit protection, high surge capability, clean bounce free switching and low power consumption.
It is compliant to RoHS directive and lead free
SMD lead available on tape and reel
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin SMD
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOIH063AT DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
