Vishay AC/DC Input Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 230-8326
- Mfr. Part No.:
- IL300-X009T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8326
- Mfr. Part No.:
- IL300-X009T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 1.75μs | |
| Standards/Approvals | RoHS, CQC, DIN EN 60747-5-5 (VDE 0884-5), cUL, UL, BSI | |
| Series | IL300 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC/DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 1.75μs | ||
Standards/Approvals RoHS, CQC, DIN EN 60747-5-5 (VDE 0884-5), cUL, UL, BSI | ||
Series IL300 | ||
Automotive Standard No | ||
The Vishay linear optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the LED.
It has high gain stability and wide bandwidth
It couples AC and DC signals
Related links
- Vishay AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X009T AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-F-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay AC/DC Input Optocoupler 8-Pin DIP
- Vishay AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay 6N139-X007T DC Input Optocoupler 8-Pin SMD-8
- Vishay 6N137-X009T Optocoupler 8-Pin SMD
