Vishay DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 230-8320
- Mfr. Part No.:
- BRT23H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8320
- Mfr. Part No.:
- BRT23H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.35V | |
| Packaging | DIP | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60747-5-5, UL/cUL 1577 | |
| Series | BRT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.35V | ||
Packaging DIP | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60747-5-5, UL/cUL 1577 | ||
Series BRT | ||
Automotive Standard No | ||
The Vishay optocoupler with phototriac consists of an optically coupled GaAs IRLED to a photosensitive Thyristor system with integrated noise suppression and zero crossing circuit. It is perfect microcontroller friendly solution to isolate low voltage logic from high voltage 120 VAC, 240 VAC, and 380 VAC lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power Thyristor, or TRIACs and solid-state relays.
It is compliant to RoHS directive and lead free
It can handle 800 V load voltage
Related links
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
