Vishay LH1518AT DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8774
- Mfr. Part No.:
- LH1518AT
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8774
- Mfr. Part No.:
- LH1518AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.45V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WEEE 2002/96/EC, BSI 7979/7980, UL1577, FIMKO 25419, CSA 093751, RoHS Directive 2002/95/EC, DIN EN 60747-5-2 (VDE 0884)/60747-5-5 (pending) | |
| Series | LH1518 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.45V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WEEE 2002/96/EC, BSI 7979/7980, UL1577, FIMKO 25419, CSA 093751, RoHS Directive 2002/95/EC, DIN EN 60747-5-2 (VDE 0884)/60747-5-5 (pending) | ||
Series LH1518 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay LH1518 is an SPST normally open switch (1 Form A) that can replace electromechanical relays in many applications. The relay is constructed using a GaAlAs LED for actuation control and high reliable MOSFETs for the output switch. In addition, it employs current-limiting circuitry to provide overvoltage protection.
Isolation test voltage 5300 VRMS
Clean bounce free switching
Current limit protection
Low power consumption
Related links
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
- Vishay CNY75GB DC Input Optocoupler 6-Pin DIP
