Vishay BRT21H DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 145-1648
- Mfr. Part No.:
- BRT21H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1648
- Mfr. Part No.:
- BRT21H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Isolation Voltage | 5300 Vrms | |
| Maximum Forward Voltage | 1.35 V | |
| Maximum Input Current | 60 mA | |
| Series | BRT | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type DIP | ||
Isolation Voltage 5300 Vrms | ||
Maximum Forward Voltage 1.35 V | ||
Maximum Input Current 60 mA | ||
Series BRT | ||
- COO (Country of Origin):
- MY
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.
Optocouplers, Vishay Semiconductor
Related links
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
