Vishay 4N28 DC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$23.85

(exc. GST)

$26.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 200$0.477$23.85-
250 +$0.43$21.509%

*price indicative

RS Stock No.:
165-7100
Mfr. Part No.:
4N28
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

30%

Standards/Approvals

UL1577, WEEE 2002/96/EC, RoHS 2002/95/EC, EN 60950:2000, EN 60335, EN 60065:2002

Minimum Current Transfer Ratio

10%

Typical Fall Time

2μs

Series

4N28

Automotive Standard

No

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy