Broadcom ACPL-W21L-500E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 230-5319
- Mfr. Part No.:
- ACPL-W21L-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,084 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.635 | $9.27 | - |
| 50 - 98 | $4.555 | $9.11 | $4.00 |
| 100 - 248 | $4.475 | $8.95 | $16.00 |
| 250 - 498 | $4.395 | $8.79 | $60.00 |
| 500 + | $4.315 | $8.63 | $160.00 |
*price indicative
- RS Stock No.:
- 230-5319
- Mfr. Part No.:
- ACPL-W21L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 11ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 11ns | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL series single-channel SO-6 package are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping.
CMOS output
Temperature range from –40°C to +105°C
220 ns propagation delay skew
- RS Stock No. 2305318
- Mfr. Part No. ACPL-W21L-500E
Each (On a Reel of 1000)
$2.117
- RS Stock No. 2305319P
- Mfr. Part No. ACPL-W21L-500E
Each (Supplied on a Reel)
$4.635
- RS Stock No. 2155734P
- Mfr. Part No. ACPL-W341-500E
Each (Supplied on a Reel)
$4.762
- RS Stock No. 6936040
- Mfr. Part No. ACPL-W70L-000E
Each
$6.04
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-336J-500E DC Input Optocoupler 16-Pin SO











