Broadcom ACPL-C87BT-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 215-5730
- Mfr. Part No.:
- ACPL-C87BT-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.11
(exc. GST)
$18.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 192 unit(s) shipping from 23 November 2026
- Plus 309 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $17.11 | - |
| 250 - 499 | $16.69 | 2% |
| 500 + | $16.44 | 3% |
*price indicative
- RS Stock No.:
- 215-5730
- Mfr. Part No.:
- ACPL-C87BT-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 2.46V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2.7μs | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL, CSA, RoHS | |
| Typical Fall Time | 2.7μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 2.46V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2.7μs | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL, CSA, RoHS | ||
Typical Fall Time 2.7μs | ||
Series ACPL | ||
Automotive Standard No | ||
808
The Broadcom ACPL-C87AT/C87BT automotive isolation amplifiers utilize superior optical coupling technology, with sigma-delta analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability ACPL-C87AT and ACPL-C87BT are designed for high precision DC voltage sensing in electronic motor drivers, DC/DC and AC/DC converters and battery monitoring system. The high common-mode transient immunity (15kV/μs) of the ACPL-C87AT/C87BT maintains precision and stability needed to accurately monitor DC rail voltage in high noise motor control environment.
Automotive Operating Temperature -40 to +125°C
Shutdown Feature (Active High)
15 kV/μs Common-Mode Rejection at VCM = 1000V
- RS Stock No. 2155730P
- Mfr. Part No. ACPL-C87BT-500E
Each (Supplied on a Reel)
$17.11
- RS Stock No. 2155728P
- Mfr. Part No. ACPL-C87AT-500E
Each (Supplied on a Reel)
$13.99
- RS Stock No. 2163583P
- Mfr. Part No. ACNT-H50L-500E
Each (Supplied on a Reel)
$7.575
- RS Stock No. 2058681P
- Mfr. Part No. ACNT-H511C-000E
Each (Supplied in a Tube)
$10.065
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87AT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP











