Broadcom ACPL-021L-500E DC Input Optocoupler, Surface, 8-Pin SO-8
- RS Stock No.:
- 216-3589
- Mfr. Part No.:
- ACPL-021L-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,602.50
(exc. GST)
$2,862.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $1.735 | $2,602.50 |
| 7500 + | $1.677 | $2,515.50 |
*price indicative
- RS Stock No.:
- 216-3589
- Mfr. Part No.:
- ACPL-021L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 2V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 11μs | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577, RoHS | |
| Typical Fall Time | 11μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 2V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Typical Rise Time 11μs | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577, RoHS | ||
Typical Fall Time 11μs | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL-021L (single channel SO-8 package) is the first industrial 5MBd low power digital optocoupler. The detector has CMOS output stage and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. The optocoupler consumes extremely low power, at maximum 1.1mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.
5 Mbd Typical Signal Rate
CMOS output
Low Supply Current, IDD < 1.1mA max
Low LED Input Drive Current, IF at 1.6mA min
Related links
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
