Broadcom ACPL-061L-500E DC Input Optocoupler, Surface, 8-Pin SO-8
- RS Stock No.:
- 216-3592
- Mfr. Part No.:
- ACPL-061L-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,689.50
(exc. GST)
$2,958.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $1.793 | $2,689.50 |
| 7500 + | $1.734 | $2,601.00 |
*price indicative
- RS Stock No.:
- 216-3592
- Mfr. Part No.:
- ACPL-061L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 12μs | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 12μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Typical Rise Time 12μs | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 12μs | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL-061L is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA and thus allows direct current drive by most microprocessors.
Ultra low power consumption IDD: 1.5mA maxLow Input Current Capability: 1.6mA min
Built-in slew-rate controlled output
Tri-state output with enable pin VE
Related links
- Broadcom ACPL-061L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
