Toshiba TLP2767(E(O DC Input Optocoupler, Surface, 6-Pin SO-6

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save $233.13

View bulk pricing options

Subtotal (1 tube of 125 units)*

$466.13

(exc. GST)

$512.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
125 - 500$3.729$466.13-
625 +$3.356$419.50$233.13

*price indicative

RS Stock No.:
206-9762
Mfr. Part No.:
TLP2767(E(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

2.1V

Number of Channels

1

Number of Pins

6

Package Type

SO-6

Input Current Type

DC

Typical Rise Time

2ns

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, cUL, CSA, VDE, CQC

Typical Fall Time

1ns

Series

TLP

Automotive Standard

No

The Toshiba 50-Mbps high speed photo coupler in small SO6L package. It is mainly used in high speed digital interfacing for instrumentation and control devices.

Operating temperature -40 to 125°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy