Toshiba TLP183(TPL,E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9732
- Mfr. Part No.:
- TLP183(TPL,E(T
- Brand:
- Toshiba
This image is representative of the product range
Add 750 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.392 | $19.60 | - |
| 750 - 1450 | $0.382 | $19.10 | $7.50 |
| 1500 + | $0.376 | $18.80 | $24.00 |
*price indicative
- RS Stock No.:
- 206-9732
- Mfr. Part No.:
- TLP183(TPL,E(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL, CSA, EN | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals UL, CSA, EN | ||
Series TLP | ||
Automotive Standard No | ||
Related links
- Toshiba TLP183(GB-TPL Surface Mount, 4-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba TLP183(BL-TPL Surface Mount, 4-Pin SO
- Toshiba TLP2362(TPL Surface Mount, 6-Pin SO
- Toshiba TLP183(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP183(GB Surface Mount, 4-Pin SO
- ToshibaE(T AC/DC Input Surface Mount, 4-Pin SO4
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
