Toshiba TLP2703(E(T DC Input Optocoupler, Surface, 6-Pin SO-6

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 box of 125 units)*

$222.13

(exc. GST)

$244.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
125 - 125$1.777$222.13-
250 - 375$1.732$216.502%
500 +$1.705$213.134%

*price indicative

RS Stock No.:
206-9753
Mfr. Part No.:
TLP2703(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

SO-6

Input Current Type

DC

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, EN, UL

Series

TLP

Automotive Standard

No

The Toshiba TLP2703 photo coupler consists of a high-output infrared LED coupled with a high-speed photodiode transistor chip. It is mainly used in communication networking and industrial inverters.

Operating temperature -40 to 125°C

Isolation voltage 5000 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy