Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler, Surface, 4-Pin
- RS Stock No.:
- 196-3303
- Mfr. Part No.:
- RV1S2281ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$38.70
(exc. GST)
$42.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.548 | $38.70 | - |
| 50 - 75 | $1.51 | $37.75 | $1.90 |
| 100 + | $1.486 | $37.15 | $6.20 |
*price indicative
- RS Stock No.:
- 196-3303
- Mfr. Part No.:
- RV1S2281ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Maximum Current Transfer Ratio | 4% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, UL | |
| Typical Fall Time | 5μs | |
| Series | RV1S2281A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Maximum Current Transfer Ratio 4% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, UL | ||
Typical Fall Time 5μs | ||
Series RV1S2281A | ||
Automotive Standard No | ||
The RV1S2281A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Small and long creepage (8.2 mm, LSSOP)
Operating ambient temperature: 115°C
High isolation voltage (BV = 5000 Vr.m.s.)
Embossed tape product :RV1S2281ACCSP-10Yx#KC0 : 3500 pcs/reel
Pb-Free product
APPLICATIONS
Robot controller
Industrial inverter
AC Servo
Programmable logic controller
Measurement equipment
Power supply
Related links
- Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
