Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler, Surface, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$30.98

(exc. GST)

$34.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80$1.549$30.98-
100 +$1.394$27.8810%

*price indicative

RS Stock No.:
196-3302
Mfr. Part No.:
RV1S2281ACCSP-10YC#SC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

30mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

4%

Maximum Operating Temperature

115°C

Minimum Current Transfer Ratio

50%

Standards/Approvals

CSA, UL

Typical Fall Time

5μs

Series

RV1S2281A

Automotive Standard

No

The RV1S2281A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.

Small and long creepage (8.2 mm, LSSOP)

Operating ambient temperature: 115°C

High isolation voltage (BV = 5000 Vr.m.s.)

Embossed tape product :RV1S2281ACCSP-10Yx#KC0 : 3500 pcs/reel

Pb-Free product

APPLICATIONS

Robot controller

Industrial inverter

AC Servo

Programmable logic controller

Measurement equipment

Power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy