Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler, Surface, 5-Pin 5-Pin SSOP (LSSO5)
- RS Stock No.:
- 196-3293
- Mfr. Part No.:
- RV1S9260ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$86.64
(exc. GST)
$95.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 20 | $4.332 | $86.64 |
| 40 - 60 | $4.223 | $84.46 |
| 80 + | $4.159 | $83.18 |
*price indicative
- RS Stock No.:
- 196-3293
- Mfr. Part No.:
- RV1S9260ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | 3500 pcs per Reel Embossed Tape | |
| Number of Pins | 5 | |
| Package Type | 5-Pin SSOP (LSSO5) | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 5ns | |
| Standards/Approvals | DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1, UL1577 | |
| Series | RV1S9260A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging 3500 pcs per Reel Embossed Tape | ||
Number of Pins 5 | ||
Package Type 5-Pin SSOP (LSSO5) | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 5ns | ||
Standards/Approvals DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1, UL1577 | ||
Series RV1S9260A | ||
Automotive Standard No | ||
Related links
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9060ACCSP-10YC#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9061ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9062ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9261ACCSP-10YC#SC0 Optocoupler 5-Pin
