Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 5-Pin SSOP (LSSO5)
- RS Stock No.:
- 196-3301
- Mfr. Part No.:
- RV1S9213ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.89
(exc. GST)
$32.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.978 | $29.89 |
| 25 + | $5.91 | $29.55 |
*price indicative
- RS Stock No.:
- 196-3301
- Mfr. Part No.:
- RV1S9213ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Embossed Tape | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SSOP (LSSO5) | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CAN/CSA-C22.2 No.62368-1, DIN EN 60747-5-5, UL1577 | |
| Series | RV1S9213A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Packaging Embossed Tape | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SSOP (LSSO5) | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CAN/CSA-C22.2 No.62368-1, DIN EN 60747-5-5, UL1577 | ||
Series RV1S9213A | ||
Automotive Standard No | ||
The RV1S9213A is an optically coupled isolator containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The RV1S9213A is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Related links
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
