onsemi MOC3021SR2VM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-8257
- Mfr. Part No.:
- MOC3021SR2VM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,620 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.898 | $8.98 | - |
| 250 - 490 | $0.89 | $8.90 | $2.00 |
| 500 + | $0.864 | $8.64 | $17.00 |
*price indicative
- RS Stock No.:
- 186-8257
- Mfr. Part No.:
- MOC3021SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC30 | ||
Automotive Standard No | ||
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Excellent IFT Stability - IR Emitting Diode Has Low Degradation
Peak Blocking Voltage
250 V - MOC301XM
400 V - MOC302XM
Applications
Consumer Appliances
Industrial Motor
- RS Stock No. 1867326
- Mfr. Part No. MOC3021SR2VM
Each (On a Reel of 1000)
$0.661
- RS Stock No. 1859141P
- Mfr. Part No. MOC3072SVM
Each (Supplied in a Tube)
$2.754
- RS Stock No. 1859094P
- Mfr. Part No. MOC3053SM
Each (Supplied in a Tube)
$1.49
- RS Stock No. 1868457P
- Mfr. Part No. H11L3SR2M
Each (Supplied on a Reel)
$1.156
Related links
- onsemi Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC8021SM Optocoupler 6-Pin SMT
- onsemi MOC3072SVM Optocoupler 6-Pin SMT
- onsemi MOC3073SVM Optocoupler 6-Pin SMT












