onsemi MOC3021SR2VM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-7326
- Mfr. Part No.:
- MOC3021SR2VM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$661.00
(exc. GST)
$727.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.661 | $661.00 | - |
| 2000 - 3000 | $0.644 | $644.00 | $34.00 |
| 4000 + | $0.634 | $634.00 | $108.00 |
*price indicative
- RS Stock No.:
- 186-7326
- Mfr. Part No.:
- MOC3021SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC30 | ||
Automotive Standard No | ||
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Excellent IFT Stability - IR Emitting Diode Has Low Degradation
Peak Blocking Voltage
250 V - MOC301XM
400 V - MOC302XM
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 6-Pin SMT
- onsemi MOC3021SR2VM Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3072SVM Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3073SVM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
