onsemi MOC8021SM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 185-8633
- Mfr. Part No.:
- MOC8021SM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.294 | $12.94 | - |
| 250 - 490 | $1.272 | $12.72 | 1% |
| 500 + | $1.249 | $12.49 | 3% |
*price indicative
- RS Stock No.:
- 185-8633
- Mfr. Part No.:
- MOC8021SM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 2V | |
| Number of Channels | 1 | |
| Packaging | 50 pcs/Tube | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 1000% | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 2V | ||
Number of Channels 1 | ||
Packaging 50 pcs/Tube | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 1000% | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC8021M and MOC8050M are photodarlington-type optically coupled optocouplers. The devices have a gallium arsenide infrared emitting diode coupled with a silicon darlington phototransistor.
High BVCEO
Minimum 50V (MOC8021M)
Minimum 80V (MOC8050M)
High current transfer ratio:
Minimum 1,000% (MOC8021M)
Minimum 500% (MOC8050M)
500%
No base connection for improved noise immunity
Appliances, measuring instruments
I/O interface for computers
Programmable controllers
Portable electronics
Interfacing and coupling systems of different potentials and impedances
Solid state relays
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC3072SVM Optocoupler 6-Pin SMT
- onsemi MOC3073SVM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
