onsemi MOC3023SR2VM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-8266
- Mfr. Part No.:
- MOC3023SR2VM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.08
(exc. GST)
$26.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.963 | $24.08 |
| 250 - 475 | $0.953 | $23.83 |
| 500 + | $0.924 | $23.10 |
*price indicative
- RS Stock No.:
- 186-8266
- Mfr. Part No.:
- MOC3023SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, DIN EN/IEC 60747-5-5, UL 1577 | |
| Series | MOC302XM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, DIN EN/IEC 60747-5-5, UL 1577 | ||
Series MOC302XM | ||
Automotive Standard No | ||
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Excellent IFT Stability - IR Emitting Diode Has Low Degradation
Peak Blocking Voltage
250 V - MOC301XM
400 V - MOC302XM
Applications
Consumer Appliances
Industrial Motor
