onsemi Optocoupler, Surface Mount, 4-Pin SMT
- RS Stock No.:
- 186-7260
- Mfr. Part No.:
- FOD8143SD
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$356.00
(exc. GST)
$392.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.356 | $356.00 |
| 2000 - 3000 | $0.347 | $347.00 |
| 4000 + | $0.342 | $342.00 |
*price indicative
- RS Stock No.:
- 186-7260
- Mfr. Part No.:
- FOD8143SD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 3% | |
| Standards/Approvals | UL and VDE, C-UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 0.2% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SMT | ||
Typical Rise Time 4μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 3% | ||
Standards/Approvals UL and VDE, C-UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 0.2% | ||
Series FOD | ||
Automotive Standard No | ||
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
AC Input Response (FOD814)
Current Transfer Ratio in Selected Groups:
FOD814: 20-300%
FOD814A: 50-150%
FOD817: 50-600%
FOD817A: 80-160%
FOD817B: 130-260%
FOD817C: 200-400%
FOD817D: 300-600%
Minimum BVCEO of 70 V Guaranteed
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
