onsemi FOD852SD AC/DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 184-4842
- Mfr. Part No.:
- FOD852SD
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4842
- Mfr. Part No.:
- FOD852SD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 10mA | |
| Minimum Operating Temperature | -30°C | |
| Logic Output | No | |
| Maximum Current Transfer Ratio | 15000% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 20μs | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | EN, DIN, UL | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type AC/DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 10mA | ||
Minimum Operating Temperature -30°C | ||
Logic Output No | ||
Maximum Current Transfer Ratio 15000% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 20μs | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals EN, DIN, UL | ||
Series FOD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
High Current Transfer Ratio: 1000% Minimum
Safety and Regulatory Approvals
5,000 VACRMS for 1 Minute
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
- RS Stock No. 1844222
- Mfr. Part No. FOD817SD
Each (On a Reel of 1000)
$0.297
- RS Stock No. 1844790P
- Mfr. Part No. FOD814ASD
Each (Supplied on a Reel)
$0.60
- RS Stock No. 1844220
- Mfr. Part No. FOD814ASD
Each (On a Reel of 1000)
$0.329
- RS Stock No. 1844790
- Mfr. Part No. FOD814ASD
Each (In a Pack of 25)
$0.60
Related links
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- Panasonic AQY210EHA DC Input Optocoupler 4-Pin SMT
- Broadcom HCPL-817-300E DC Input Optocoupler 4-Pin SMT
- Renesas Electronics PS2501L-1-A DC Input Optocoupler 4-Pin SMT










