onsemi FOD814ASD AC/DC Input Optocoupler, Surface, 4-Pin SMT

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$329.00

(exc. GST)

$362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.329$329.00-
2000 - 3000$0.321$321.002%
4000 +$0.316$316.003%

*price indicative

RS Stock No.:
184-4220
Mfr. Part No.:
FOD814ASD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SMT

Input Current Type

AC/DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

150%

Typical Fall Time

3μs

Standards/Approvals

IEC, EN, UL

Minimum Current Transfer Ratio

50%

Series

FOD814

Automotive Standard

No

COO (Country of Origin):
TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

AC Input Response (FOD814)

Current Transfer Ratio FOD814A: 50-150%

Minimum BVCEO of 70 V Guaranteed

5,000 VACRMS for 1 Minute

Applications

AC-DC Merchant Power Supply

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy