onsemi CNY173SM Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-7255
- Mfr. Part No.:
- CNY173SM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$366.00
(exc. GST)
$403.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.366 | $366.00 |
| 2000 - 3000 | $0.356 | $356.00 |
| 4000 + | $0.351 | $351.00 |
*price indicative
- RS Stock No.:
- 186-7255
- Mfr. Part No.:
- CNY173SM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4.17kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Typical Fall Time | 24μs | |
| Standards/Approvals | UL, IEC, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Typical Rise Time 6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4.17kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Typical Fall Time 24μs | ||
Standards/Approvals UL, IEC, EN | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)
Closely Matched Current Transfer Ratio (CTR)
Minimizes Unit-to-Unit Variation
Current Transfer Ratio In Select Groups
Very Low Coupled Capacitance Along With No Chip-to-Pin 6 Base Connection for Minimum Noise Susceptability (CNY17FXM, MOC8106M)
Applications
AC-DC Merchant Power Supply
Consumer Appliances
Industrial Motor
Related links
- onsemi Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC8021SM Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3072SVM Optocoupler 6-Pin SMT
- onsemi MOC3073SVM Optocoupler 6-Pin SMT
