onsemi FOD814SD AC/DC Input Optocoupler, Surface, 4-Pin SMT

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$335.00

(exc. GST)

$368.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.335$335.00-
5000 +$0.302$302.009%

*price indicative

RS Stock No.:
184-4221
Mfr. Part No.:
FOD814SD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SMT

Input Current Type

AC/DC

Typical Rise Time

4μs

Maximum Input Current

50mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20%

Typical Fall Time

3μs

Standards/Approvals

EN, IEC, UL

Series

FOD814

Automotive Standard

No

COO (Country of Origin):
TH
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

AC Input Response (FOD814)

Current Transfer Ratio FOD814: 20-300%

Minimum BVCEO of 70 V Guaranteed

5,000 VACRMS for 1 Minute

Applications

AC-DC Merchant Power Supply

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy