Renesas Electronics PS2802-1-A DC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 186-4373
- Mfr. Part No.:
- PS2802-1-A
- Brand:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.03
(exc. GST)
$26.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.403 | $24.03 | - |
| 50 - 90 | $2.332 | $23.32 | 2% |
| 100 - 190 | $2.262 | $22.62 | 5% |
| 200 + | $2.193 | $21.93 | 8% |
*price indicative
- RS Stock No.:
- 186-4373
- Mfr. Part No.:
- PS2802-1-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 200μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 200μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 200μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2000% | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 200μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
DC input/Darlington transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon Darlington connected phototransistor. This type can operate on a low-current DC input because of its Darlington configuration.
The PS2802-1 and PS2802-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington-connected photo transistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
High current transfer ratio (CTR = 2 000% TYP. @ IF = 1 mA, VCE = 2 V)
APPLICATIONS
Programmable logic controllers
Measuring instruments
Hybrid IC
Related links
- Renesas Surface Mount, 4-Pin SSOP
- Renesas Electronics PS2501L-1-A DC Input Optocoupler 4-Pin SMT
- Vishay AC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOS628A-X001T AC Input Optocoupler 4-Pin SSOP
- Vishay VOS627A-X001T AC Input Optocoupler 4-Pin SSOP
- Vishay VOS618A-2T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
